Panasonic ECQE4103KF3

Cap Film 0.01uF 400V PET 10% (10.3 X 4.3 X 12.4mm) Radial 5mm 105°C Ammo Pack
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE4103KF3.

IHS

Datasheet25 pages8 years ago

Panasonic

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.143
Stock
63,143
320
Authorized Distributors
3
3
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
12.3952 mm
12.3952 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR82MC2100Z350K
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
PanasonicECQ-E4103KF
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.406Lx0.169W 10.30mmx4.30mm ±10% 10000pF 400V
Yageo GroupR82MC2100DQ50K
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC2100AA50K
Cap Film 0.01uF 400VDC/200VAC PET 10% 7.2 X 3.5 X 7.5mm RDL 5mm Loose in Box
Cap Film 0.01uF 400V PET 10% (7.2 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.01uF 400V PET 10% (7 X 3 X 7.5mm) Radial Stacked 5mm 125C Bulk

Descriptions

Descriptions of Panasonic ECQE4103KF3 provided by its distributors.

Cap Film 0.01uF 400V PET 10% (10.3 X 4.3 X 12.4mm) Radial 5mm 105°C Ammo Pack
ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.01uF, 10%, L/S =5mm, T&A CRMP
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Panasonic ECQE4103KF3 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.18µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4103KF3.