EPCOS B32560J6103K000

MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32560J6103K000
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32560J6103K000.

Burklin Elektronik

Datasheet46 pages7 years ago

EPCOS

Newark

Ciiva

Inventory History

3 month trend:
-39.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82MC2100AA50K
Cap Film 0.01uF 400VDC/200VAC PET 10% 7.2 X 3.5 X 7.5mm RDL 5mm Loose in Box
Cap Film 0.01uF 400V PET 10% (7 X 3 X 7.5mm) Radial Stacked 5mm 125C Bulk
PanasonicECQ-E4103KF
ECQ-E(F) FILM CAPACITOR Radial Film Capacitor 0.406Lx0.169W 10.30mmx4.30mm ±10% 10000pF 400V
Yageo GroupR82MC2100Z350K
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC2100DQ50K
Film Capacitor, 0.01 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
MKS film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 10 mm, MKS4G021003C00KSSD

Descriptions

Descriptions of EPCOS B32560J6103K000 provided by its distributors.

MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32560J6103K000
Cap Film 0.01uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial 7.5mm 125C Bulk
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 10nF 200V
CAP, 0.01µF, 400V, 10%, PET; Capacitance: 10000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32560 Series; Capacitor Case Style: -; Capacitor Terminals: Radi
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN