Yageo Group R82EC2680Z360J

Cap Film 0.068uF 100V PET 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105C Automotive Bulk
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC2680Z360J.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-7.42%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.082
$ 0.082
Stock
265,084
592,827
592,827
Authorized Distributors
6
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
7.5946 mm
7.5946 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film 0.068uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Capacitor, Polyester Film, 0.068 uF, 100 VDC/63 VAC, +/- 5, Radial Leaded, -55 C
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
PanasonicECQ-E2683JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.068uF,5%,Blk ST
PanasonicECQ-V1H683JL3
Cap Film 0.068uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C Ammo Pack

Descriptions

Descriptions of Yageo Group R82EC2680Z360J provided by its distributors.

Cap Film 0.068uF 100V PET 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Radial FILM CAPACITOR R82 63V 0.068muF ±5% 0.283Lx0.098W 7.20mmx2.50mm
Film Capacitor, Aec-Q200 R82 Series, 0.068 F, 5%, Pet (Polyester), 100 V Rohs Compliant: Yes |Kemet R82EC2680Z360J
CAP FILM 0.068UF 5% 100VDC RAD
68nF ¡À5% , 5mm 100V 63V 7.2mm*2.5mm*6.6mm
82EC2680Z360J, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC2680Z360J