Yageo Group R82EC2680AA60J

Cap Film 0.068uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC2680AA60J.

IHS

Datasheet18 pages2 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-17.33%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.091
$ 0.091
Stock
592,827
679,573
679,573
Authorized Distributors
6
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
PET
PET
PET
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
7.5946 mm
7.493 mm
7.493 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.068uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Capacitor, Polyester Film, 0.068 uF, 100 VDC/63 VAC, +/- 5, Radial Leaded, -55 C
Cap Film 0.068uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
PanasonicECQE1683KF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.068uF, 10%, L/S=5mm, Blk ST

Descriptions

Descriptions of Yageo Group R82EC2680AA60J provided by its distributors.

Cap Film 0.068uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, 0.068 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.068Uf, Through Hole Mount
R82 Radial Film Capacitor 0.283Lx0.098W 7.20mmx2.50mm ±5% 0.068muF 100V
AEC-Q200 Metallized Polyester Film Capacitor, 68nF, 63VAC, 100VDC, 5%
CAP, 0.068UF, 100V, FILM, RADIAL; Capacitance:0.068µF; Voltage Rating:100V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%; Product Range:R82 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82EC2680AA60J.