TDK B32529C1683J

Capacitor, Polyester Film, 0.068 uF, 100 VDC/63 VAC, +/- 5, Radial Leaded, -55 C
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1683J.

IHS

Datasheet45 pages12 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR82EC2680DQ60J
Cap Film 0.068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82EC2680AA60J
Cap Film 0.068uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC2680Z360J
Cap Film 0.068uF 100V PET 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105C Automotive Bulk
PanasonicECQE1683KF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.068uF, 10%, L/S=5mm, Blk ST

Descriptions

Descriptions of TDK B32529C1683J provided by its distributors.

Capacitor, Polyester Film, 0.068 uF, 100 VDC/63 VAC, +/- 5, Radial Leaded, -55 C
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
FILM CAPACITOR Radial film capacitor 5% 68nF 100V
CAP FILM 0.068UF 5% 100VDC RAD
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.068µF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1683-J