TDK B32529C1683J289

Cap Film 0.068uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1683J289.

ODG (Origin Data Global)

Datasheet44 pages5 years ago

Farnell

Newark

Ciiva

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82EC2680DQ60J
Cap Film 0.068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82EC2680AA60J
Cap Film 0.068uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC2680Z360J
Cap Film 0.068uF 100V PET 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105C Automotive Bulk
PanasonicECQE1683KF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.068uF, 10%, L/S=5mm, Blk ST

Descriptions

Descriptions of TDK B32529C1683J289 provided by its distributors.

Cap Film 0.068uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.068uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
CAPACITOR POLYESTER FILM 0.068UF 100V 5%, RADIAL
Capacitor Polyester Film 0.068Uf 100V 5%, Radial; Capacitance:0.068 F; Voltage Rating:100V; Capacitor Dielectric Type:pet (Polyester); Capacitance Tolerance: 5%; Product Range:b32529 Series; Capacitor Case Style:-; Lead Spacing:5Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1683-J289
  • B32529C1683J289.