Yageo Group R82EC1100CK50K

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC1100CK50K.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+31.36%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.075
$ 0.075
Stock
1,126,313
725,033
725,033
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 2810
Yageo GroupR82MC1100Z350K
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Mmk Series, 1000 Pf, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes

Descriptions

Descriptions of Yageo Group R82EC1100CK50K provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, 1000 pF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Cap Film 0.001uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105°C T/R
Avnet Japan
Film Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5
FILM CAPACITOR, POLYETHYLENE TER
CAP FILM 1000PF 10% 100VDC RAD
GENERAL PURPOSE FILM CAPACITORS;
1000 P 100V |Kemet 82EC1100CK50K
1nF ¡À10% 5mm 7.2mm*2.5mm*6.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82EC1100CK50K
  • R82EC1100CK50-K