TDK B32529C1102K000

Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1102K000.

Burklin Elektronik

Datasheet44 pages5 years ago

Newark

Ciiva

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82EC1100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82EC1100AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82EC1100CK50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 63VDC/40VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk (Alt: B32529C 102K)
Cap Film 0.001uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.001uF 630V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C Bulk

Descriptions

Descriptions of TDK B32529C1102K000 provided by its distributors.

Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Metallized Polyester Capacitors (MKT), 0.0010uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Metallized Polyester Film Capacitors 0.001uF, 100V, 10% Tape & Reel
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
CAP, 1000PF, 100V, 10%, PET; Capacitance: 1000pF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32529 Series; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Lead Spacing: 5mm; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Voltage Rating V DC: 100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos