Yageo Group MMK5102K100J01L4BULK

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 2810
$ 0.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK5102K100J01L4BULK.

IHS

Datasheet1 page2 years ago

Electro Sonic

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.157
Stock
6,042
11,073
Authorized Distributors
2
2
Capacitance
1 nF
1 nF
Dielectric
PET
-
Mount
Through Hole
-
Case/Package
2810
2810
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2000-10-31
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Yageo GroupR82EC1100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82EC1100AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82EC1100CK50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group MMK5102K100J01L4BULK provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 2810
Cap Film 0.001uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 100C Bulk
MMK5102K100J01L4BULK, YAGEO / KEMET ELECTRONICS
Radial MMK 63V 1nF 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.