Yageo Group MMK5102K63J01L16.5TR18

Film Capacitor, Mmk Series, 1000 Pf, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes
$ 0.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK5102K63J01L16.5TR18.

Official Datasheet17 years ago

Inventory History

3 month trend:
-1.87%

CAD Models

Download Yageo Group MMK5102K63J01L16.5TR18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.157
Stock
16,177
126,109
Authorized Distributors
2
6
Capacitance
1 nF
1 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
2810
2810
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2012-07-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-10-17
LTD Date2026-04-30

Related Parts

Cap Film 0.001uF 63VDC/40VAC PET 10% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk (Alt: B32529C 102K)
Yageo GroupR82EC1100AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Yageo GroupR82EC1100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82MC1100Z350K
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Yageo Group MMK5102K63J01L16.5TR18 provided by its distributors.

Film Capacitor, Mmk Series, 1000 Pf, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.001Uf, Through Hole Mount, 2810
Cap Film 0.001uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 100C T/R
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/100/56 Pitch: 5 mm Capacitance: 1 nF Rated voltage: 63 VDC / 40 VAC ø d: 0.5 mm
CAP, 1000PF, 63V, 10%, PET, RADIAL; Capacitance:1000pF; Voltage Rating:63V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:MMK Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:100°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Voltage Rating V DC:63V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMK5102K63J01L16.5TR18.