Yageo Group R82CC4220DQ70K

Cap Film 2.2uF 50V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82CC4220DQ70K.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-53.63%

Alternate Parts

Price @ 1000
$ 0.622
$ 0.622
Stock
18,144
15,260
15,260
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
11.0998 mm
11.0998 mm
11.0998 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR60DI4220AA30J
Cap Film 2.2uF 63V PET 5% (18 X 6 X 12mm) Radial 15mm 105C Automotive Bulk
Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 2.2uF 63V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupR60DF4220506AJ
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 2.2uF, 7122

Descriptions

Descriptions of Yageo Group R82CC4220DQ70K provided by its distributors.

Cap Film 2.2uF 50V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
GENERAL PURPOSE METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
AEC-Q200 Metallized Polyester Film Capacitor, 2.2uF, 30VAC, 50VDC, 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82CC4220DQ70K
  • R82CC4220DQ70-K