Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R82CC4220Z370K

Cap Film 2.2uF 50V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
$ 0.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82CC4220Z370K.

IHS

Datasheet18 pages3 years ago

JRH Electronics

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-41.28%

CAD Models

Download Yageo Group R82CC4220Z370K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.976
Stock
32,479
0
Authorized Distributors
6
2
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
PET
Mount
Through Hole
Radial
Case/Package
Radial
-
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
10 %
Termination
PC Pins
-
Height - Seated (Max)
11.0998 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-01-01
LTD Date2026-06-30

Related Parts

Yageo GroupR60DF4220506AJ
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 2.2Uf, Through Hole Mount
Yageo GroupR60DI4220AA30J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 2.2uF 63V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R
Yageo GroupRSBCC4220Z310K
Cap Film 2.2uF 50V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 125C Automotive AEC-Q200 Bulk

Descriptions

Descriptions of Yageo Group R82CC4220Z370K provided by its distributors.

Cap Film 2.2uF 50V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 2.2Uf, Through Hole Mount
Film Capacitor, 2.2 uF, 30 V, 50 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
AEC-Q200 Metallized Polyester Film Capacitor, 2.2uF, 30VAC, 50VDC, 10%
CAPACITOR FILM RADIAL PET 2.2UF 50V | KEMET R82CC4220Z370K
FILM CAPACITOR, 2.2UF, 50VDC, RADIAL; Dielectric Type:Metallized PET Stacked; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage(AC):30V; Voltage(DC):50V; Lead Spacing:5mm RoHS Compliant: Yes
CAP, 2.2UF, 50V, FILM, RADIAL; Capacitance:2.2µF; Voltage Rating:50V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:R82 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82CC4220Z370K.