Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60DI4220AA30J

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60DI4220AA30J.

IHS

Datasheet26 pages3 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-7.05%

CAD Models

Download Yageo Group R60DI4220AA30J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.805
$ 0.643
$ 0.643
Stock
44,793
168,029
168,029
Authorized Distributors
6
5
5
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
12.0904 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR82CC4220AA70J
Cap Film 2.2uF 50V PET 5%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Yageo GroupR82CC4220Z370J
Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR82CC4220DQ70J
Cap Film 2.2uF 50V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Ammo
Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 2.2uF 63V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 2.2uF 63V PET 5% (7.8 X 7.8 X 13mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Yageo Group R60DI4220AA30J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 63V PET 5% (18 X 6 X 12mm) Radial Wound 15mm 105C Automotive Bulk
Film Capacitor, 2.2Uf, 63V, Radial; |Kemet R60DI4220AA30J
2.2UF +/-5% 40 V AC, 63 V DC, R60 POLYESTER FILM CAPACITOR
2.2uF 63V PET Film Cap, Radial, 15mm Pitch, 105¡ãC

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R 60DI4220AA30J
  • R60DI4220 AA30J
  • R60DI4220AA30J.