
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-19862-ND | 733 | 1 | Bulk | ||||||||
| Avnet | MMK15225J63B05L4BULK | 0 | 4K | 1d | ||||||||
| RS (Formerly Allied Electronics) | MMK15225J63B05L4BULK | 0 | 125 | Bulk | 1d | |||||||
| Mouser | 80-MMK15225J63B05L4 | 3,885 | 1 | Bulk | ||||||||
| UnikeyIC | MMK15225J63B05L4BULK | 3,460 | 1K | Cut Tape | 10h |
Download Yageo Group MMK15225J63B05L4BULK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MMK15225J63B05L4BULK provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: