Yageo Group R79MC2470CK40J

Cap Film 0.047uF 400V PP 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 105C T/R
$ 0.337
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R79MC2470CK40J.

Newark

Datasheet1 page1 year ago
Datasheet1 page8 years ago

LKR

Inventory History

3 month trend:
+288%

Alternate Parts

Price @ 1000
$ 0.337
$ 0.326
Stock
28,311
5,866
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
13.1064 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Yageo GroupR75PI2470AA30J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupPHE426HK5470JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.047uF, 3916
Yageo GroupPHE426KA5470JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.047uF, 5118
PanasonicECW-HA3C473J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R79MC2470CK40J provided by its distributors.

Cap Film 0.047uF 400V PP 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 105C T/R
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
CAP FILM 0.047UF 5% 400VDC RAD
47nF ¡À5% 5mm 400V 200V 7.2mm*7.2mm*13mm
R79MC2470CK40J, YAGEO / KEMET ELECTRONICS
0,047 400V |Kemet R79MC2470CK40J
CAP, 0.047µF, 400V, 5%, PP, RADIAL; Capacitance: 47000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R79 Series; Capacitor Case Style: Radial Box; Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.