Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32620A3473J

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32620A3473J.

Newark

Datasheet28 pages13 years ago

TME

element14

Inventory History

3 month trend:
-19.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPHE450KB5470JR17
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR79IC2470Z340J
Cap Film 0.047uF 250V PP 5%( 7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR75PI24704030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32620A3473J provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
FILM CAP MKP BOX 0.047µF 5% 250Vdc LS 7.5mm
CAPACITOR PP FILM 0.047UF, 250V, 5%, RAD
CAPACITOR PP FILM 0.047UF, 250V, RADIAL;; CAPACITOR PP FILM 0.047UF, 250V, RADIAL; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:250V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32620-A3473-J
  • B32620A3473J.