Yageo Group R79MC2470Z340J

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 0.326
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R79MC2470Z340J.

IHS

Datasheet16 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-26.64%

Alternate Parts

Price @ 1000
$ 0.326
$ 0.337
Stock
5,866
28,311
Authorized Distributors
6
6
Capacitance
47 nF
47 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
PC Pins
Radial
Height - Seated (Max)
13.1064 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Yageo GroupPHE450KB5470JR17
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR71MF2470AA00J
Film Capacitor, Polypropylene, 420V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR76MI24704030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Epcos B32621 47nF Polypropylene Film Capacitor 200VAC; 400VDC +/-10%; Thru Hole

Descriptions

Descriptions of Yageo Group R79MC2470Z340J provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 400V PP 5%( 7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Radial FILM CAPACITOR R79 200V 0.047muF ±5% 0.283Lx0.283W 7.20mmx7.20mm
CAP, 0.047µF, 400V, 5%, PP, RADIAL; Capacitance: 47000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R79 Series; Capacitor Case Style: Radial Box; Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.