Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-HA3C473J

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-HA3C473J.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Panasonic SCT

TME

Newark

Inventory History

3 month trend:
-7.77%

CAD Models

Download Panasonic ECW-HA3C473J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-01-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupR75UN24704030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR76UR24704030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR76UN24704040J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Epcos B32022 47nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | EPCOS B32022A3473M

Descriptions

Descriptions of Panasonic ECW-HA3C473J provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 1600V PP 5% (20.6 X 13.4 X 19.2mm) Radial 17.5mm 105C Ammo Pack
Radial FILM CAPACITOR ECW-H(A) 1600V 1.6kV 0.047muF ±5% 0.811Lx0.528W 20.60mmx13.40mm
47nF ±5% polypropylene 17.5mm 1.6KV 700V Through hole mounting 20.6mm*13.4mm*19.2mm
Panasonic ECWHA3C473J - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 1600V, 0.016µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM PP, 0.047UF, 5%, 1600VDC,; CAPACITOR FILM PP, 0.047UF, 5%, 1600VDC, RADIAL; Product Range:PANASONIC - ECWH(A) Series; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1600V; Lead Spacing:17.5mm
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 5%; Voltage(Ac):700V; Voltage(Dc):1.6Kv; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECW-HA3C473J.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-HA3C473J.
  • ECWHA3C473J
  • ECWHA3C473J.