Yageo Group R76UN2220SE40J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76UN2220SE40J.

IHS

Datasheet32 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-12.11%

Alternate Parts

Price @ 1000
$ 0.667
$ 0.756
$ 0.756
Stock
9,149
9,675
9,675
Authorized Distributors
4
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
5 %
5 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
-
16.1036 mm
16.1036 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-HA3C223J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupPHE450SB5220JR06
Cap Film 0.022uF 2000V PP 5%( 18 X 8.5 X 16mm) Radial Wound 15mm 105C Bulk
Yageo GroupR73TN2220SE00J
Cap Film 0.022uF 1600V PP 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bulk
Cap Film 0.022uF 1600V PP 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupR76TI2220SE40J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76UN2220SE40J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR film capacitor 700V 22nF 5%
Cap Film 0.022uF 2000V PP 5% (26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 0.029 Ohm 110C Automotive Bulk
R76UN2220SE40J, YAGEO / KEMET ELECTRONICS
0,022 2000V |Kemet R76UN2220SE40J
22nF ¡À5% 22.5mm 26.5mm*7mm*7mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.