Yageo Group R76UN22204040J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76UN22204040J.

Newark

Datasheet32 pages2 years ago
Datasheet1 page9 years ago

Farnell

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
-14.27%

Alternate Parts

Price @ 1000
$ 0.756
$ 0.667
$ 0.667
Stock
9,675
9,149
9,149
Authorized Distributors
6
4
4
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
16.1036 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR76TI22204040J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR76TN22204030J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR75UI22204030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
PanasonicECW-HA3C223JB
Cap Film 0.022uF 1600V PP 5% (20.6 X 9.1 X 20mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C223J4
ECW-H(A) FILM CAPACITOR Radial Film Capacitor 0.811Lx0.358W 20.60mmx9.10mm ±3% 0.022muF 1.6kV
PanasonicECW-HA3C223J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76UN22204040J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Double Metallized Polypropylene Film Capacitor, 22nF, 700VAC, 2kVDC, 5%
Radial FILM CAPACITOR R76 700V 0.022muF ±5% 1.043Lx0.276W 26.50mmx7.00mm
CAP, 0.022µF, 2 KV, 5%, PP, RADIAL; Capacitance: 22000pF; Voltage Rating: 2kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R76 Series; Capacitor Case Style: Radial Box; Capacitor
Capacitor, Film, Pp, 0.022Uf, 2Kv, Rad; Dielectric Type:Double Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.022Μf; Capacitance Tolerance:± 5%; Typical Applications:High Frequency; Voltage(Ac):700V Rohs Compliant: Yes |Kemet R76UN22204040J

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76UN22204040J