EPCOS B32672L1223J000

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32672L1223J000.

IHS

Datasheet39 pages5 years ago

EPCOS

Newark

Ciiva

Inventory History

3 month trend:
+17.77%

Alternate Parts

Price @ 1000
$ 0.376
$ 0.395
Stock
183,823
25,631
Authorized Distributors
6
5
Capacitance
22 nF
22 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
-
Termination
Radial
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPHE450SB5220JR06
Cap Film 0.022uF 2000V PP 5%( 18 X 8.5 X 16mm) Radial Wound 15mm 105C Bulk
Cap Film 0.022uF 2000V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 125C Bulk Automotive AEC-Q200
PanasonicECW-HA3C223J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR75UI22204030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32672L1223J000 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 1600V PP 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
22nF -55鈩儈+110鈩 卤5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
FILM CAPACITOR Radial Film Capacitor 5% 22nF 1.6kV
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, Film, Pp, 0.022Uf, 1.6Kv, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.022Μf; Capacitance Tolerance:± 5%; Voltage(Ac):600V; Voltage(Dc):1.6Kv; Capacitor Mounting:Through Hole Rohs Compliant: Yes |EPCOS (TDK) B32672L1223J000

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN