Yageo Group R73TN2220SE00J

Cap Film 0.022uF 1600V PP 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bulk
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73TN2220SE00J.

IHS

Datasheet25 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.99%

CAD Models

Download Yageo Group R73TN2220SE00J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.802
$ 0.81
Stock
18,715
593
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
18.5928 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPHE450SB5220JR06
Cap Film 0.022uF 2000V PP 5%( 18 X 8.5 X 16mm) Radial Wound 15mm 105C Bulk
Cap Film 0.022uF 2000V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 125C Bulk Automotive AEC-Q200
Yageo GroupR73UR2220SE00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022Uf, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R73TN2220SE00J provided by its distributors.

Cap Film 0.022uF 1600V PP 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bulk
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022Uf, Through Hole Mount
R73 22NF POLYPROPYLENE FILM CAPACITOR 1600 V DC, 450 V AC +/-5%, THROUGH HOLE
Power Film Capacitor, 0.022 uF, 450 V, 1.6 kV, ± 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole
CAP, 0.022UF, 1.6KV, FILM, RADIAL; Capacitance: 0.022µF; Voltage Rating: 1.6kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R73 Series; Capacitor Case Style: Radial Box; Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.