EPCOS B32621A6223J000

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32621A6223J000.

Burklin Elektronik

Datasheet30 pages5 years ago

Newark

Ciiva

Inventory History

3 month trend:
-41.68%

Alternate Parts

Price @ 1000
$ 0.249
$ 0.151
Stock
16,028
15,032
Authorized Distributors
4
6
Capacitance
22 nF
22 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
PC Pin
PC Pins
Height - Seated (Max)
-
12.0904 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECW-H8223JV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 7130
Yageo GroupR76PI22204030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR75PF22204030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupPHE426MA5220JR05
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.022uF, 5118
PanasonicECW-F6223JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.022uF,5%,Blk ST
PanasonicECW-H8223HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32621A6223J000 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
22nF -55鈩儈+105鈩 卤5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 0.022uF 630VDC/400VAC PP 5% 13 X 6 X 12mm RDL 10mm Bulk
Metallized Polypropylene Capacitors (MKP/MFP), 0.022uF, 630V DC, 6mm(W) x 12mm(H) x 13mm(L)
Capacitor Polypropylene Pp Film 0.022Uf, 630V, 5%, Radial; Dielectric Type:Metallized Pp Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.022Μf; Capacitance Tolerance:± 5%; Voltage(Ac):400V; Voltage(Dc):630V Rohs Compliant: Yes |EPCOS (TDK) B32621A6223J000
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN