Yageo Group R60MR4470AA40K

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MR4470AA40K.

IHS

Datasheet26 pages2 years ago

JRH Electronics

Inventory History

3 month trend:
+14.75%

Alternate Parts

Price @ 1000
$ 1.565
$ 1.714
Stock
36,465
4,164
Authorized Distributors
6
4
Capacitance
4.7 µF
4.7 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
PanasonicECQ-E2475KF
Cap Film 4.7uF 250V PET 10%( 26 X 12 X 21.5mm) Radial 22.5mm 105C Bulk
PanasonicECQ-E1475KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
PanasonicECQ-E2475KB
Cap Film 4.7uF 250V PET 10% (20.8 X 11.9 X 21mm) Radial 17.5mm 105°C Bulk
Cap Film 4.7uF 100V PET 10% (26 X 9 X 18.5mm) Radial 22.5mm 100C Tray
Cap Film 4.7uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R60MR4470AA40K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, 4.7 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Cap Film 4.7uF 400V PET 10%( 32 X 14 X 28mm) Radial Wound 27.5mm 105C Tray
CAP, 4.7UF, 400V, FILM, RADIAL; Capacitance:4.7µF; Voltage Rating:400V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:R60 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60MR4470AA40K.