
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-MMK22.5475K100D15L4TRAY-ND | 6 | 1 | Tray | ||||||||
| TTI | MMK22.5475K100D15L4TRAY | 0 | 616 | Tray | 22h | |||||||
| RS (Formerly Allied Electronics) | MMK22.5475K100D15L4TRAY | 0 | 125 | Bulk | 13h | |||||||
| Avnet | MMK22.5475K100D15L4TRAY | 0 | 616 | 23h | ||||||||
| UnikeyIC | MMK22.5475K100D15L4TRAY | 6 | 3 | Tray | 2d |
Download Yageo Group MMK22.5475K100D15L4TRAY symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group MMK22.5475K100D15L4TRAY provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: