Panasonic ECQ-E2475KF

Cap Film 4.7uF 250V PET 10%( 26 X 12 X 21.5mm) Radial 22.5mm 105C Bulk
$ 0.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2475KF.

Future Electronics

Datasheet19 pages13 years ago
Datasheet9 pages18 years ago

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+101%

CAD Models

Download Panasonic ECQ-E2475KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.906
Stock
208,561
28,812
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Dielectric
PET
-
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
22.5044 mm
21.9964 mm

Related Parts

Cap Film 4.7uF 100V PET 10% (26 X 9 X 18.5mm) Radial 22.5mm 100C Tray
Yageo GroupR60DI44705030K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E2475KF provided by its distributors.

Cap Film 4.7uF 250V PET 10%( 26 X 12 X 21.5mm) Radial 22.5mm 105C Bulk
ECQE Series 250 V 4.7 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor
CAPACITOR, POLYESTER MET, CAP 4.7 UF, TOL 10%,VOL-RTG 250 VDC, RADIAL, STRAIGHT, BULK
CAPACITOR POLYESTER FILM, 4.7UF, 250VDC, 10%, RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2475KF.