Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E1475KF

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1475KF.

Panasonic

Datasheet9 pages10 years ago

Future Electronics

Electro Sonic

Panasonic SCT

TME

Inventory History

3 month trend:
-8.47%

CAD Models

Download Panasonic ECQ-E1475KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.83
Stock
101,526
5,120
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Dielectric
PET
-
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
18.0086 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Cap Film 4.7uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 100V PET 10% (18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive T/R
Cap Film 4.7uF 100V PET 10% (26 X 9 X 18.5mm) Radial 22.5mm 100C Tray
Yageo GroupR60EN4470AA30K
Cap Film 4.7uF 100V PET 10% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105¡ãC Automotive Bag

Descriptions

Descriptions of Panasonic ECQ-E1475KF provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 100V PET 10% (26 X 7.5 X 17mm) Radial 22.5mm 105°C Bulk
Avnet Japan
Panasonic ECQE1475KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 100 V 4.7 uF ±10% LS=22.5 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 1250V, 0.15µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Polypropyl Film Capacitor 4.7 uF 100 VDC 10% Radial
ECQE, Met Polyester Film Cap Radial Lead100VDC, 4.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E-1475KF
  • ECQ-E1475KF.
  • ECQE1475KF
  • ECQE1475KF.