Yageo Group R60MI32205040J

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MI32205040J.

IHS

Datasheet26 pages2 years ago

Newark

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-85.39%

Alternate Parts

Price @ 1000
$ 0.377
$ 0.436
$ 0.436
Stock
22,751
141,771
141,771
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R
PanasonicECQE4224JF
Radial FILM CAPACITOR ECQ-E(F) 400V 0.22muF ±5% 0.728Lx0.232W 18.50mmx5.90mm
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECQ-E4224JF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4224JF3
PanasonicECQ-E4224KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60MI32205040J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 400V PET 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Automotive Bulk
Film Capacitor, Aec-Q200 R60 Series, 0.22 Uf, 5%, Pet (Polyester), 400 V Rohs Compliant: Yes |Kemet R60MI32205040J
CAP FILM 0.22UF 5% 400VDC RADIAL
Radial R60 200V 0.22muF ±5% 0.709Lx0.197W 18.00mmx5.00mm
220nF ¡À5% , 15mm 400V 200V 18mm*5mm*11.1mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60MI32205040J