Panasonic ECQE4224JF

Radial Film Capacitor Ecq-e(f) 400V 0.22MUF ±5% 0.728LX0.232W 18.50MMX5.90MM
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE4224JF.

Upverter

Datasheet9 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R
Yageo GroupR60MI32205040J
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, 7122
Cap Film 0.22uF 400V PET 10% (18 X 6.5 X 12.5mm) Radial 15mm Bulk

Descriptions

Descriptions of Panasonic ECQE4224JF provided by its distributors.

Radial FILM CAPACITOR ECQ-E(F) 400V 0.22muF ±5% 0.728Lx0.232W 18.50mmx5.90mm
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 220uF, Through Hole Mount
Cap Film 0.22uF 400V PET 5% (18.5 X 5.9 X 13mm) Radial 15mm 105°C Bulk
Avnet Japan
Panasonic ECQE4224JF - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYESTER MET, CAP 0.22 UF, TOL 5%,VOL-RTG 400 VDC, RADIAL, STRAIGHT, BULK
Film Chip Capacitor, 400V, 0.1µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.22µF, 400V, 5%, PET; Capacitance:0.22µF; Voltage Rating:400V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%;
Dielectric Type:Metallized PET; Capacitor Case Style:Radial Box - 2 Pin; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Voltage(AC):200V; Voltage(DC):400V; Capacitor Mounting:Through Hole; Humidity Rating:-; Lead Spacing:15mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E4224JF
  • ECQ-E4224JF.
  • ECQE4224JF.