What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECQ-E4224JF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4224JF3
$ 0.374
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4224JF3.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

Inventory History

3 month trend:
-0.93%

CAD Models

Download Panasonic ECQ-E4224JF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.339
Stock
36,637
62,429
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Axial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
-
Height - Seated (Max)
18.0086 mm
13.9954 mm

Related Parts

Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive T/R
Cap Film 0.22uF 450V PET 5% (18 X 6 X 11mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupR60MI32205040J
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.22uF, 7122
Cap Film 0.22uF 400V PET 10% (18 X 6.5 X 12.5mm) Radial 15mm Bulk

Descriptions

Descriptions of Panasonic ECQ-E4224JF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4224JF3
CAP FILM 0.22UF 5% 400VDC RADIAL
220nF ¡À5% 5mm 400V 18.5mm*5.9mm*18mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America