Yageo Group R60MI3220GY40J

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MI3220GY40J.

IHS

Datasheet26 pages2 years ago

Farnell

Inventory History

3 month trend:
+8.11%

Alternate Parts

Price @ 1000
$ 0.436
$ 0.377
$ 0.377
Stock
141,771
22,751
22,751
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQE2224JF
Cap Film 0.22uF 250V PET 5%( 12 X 5.5 X 10.5mm) Radial 10mm 105C Bulk
PanasonicECQ-E6224JF
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 220uF, Through Hole Mount
PanasonicECQE4224JF
Radial FILM CAPACITOR ECQ-E(F) 400V 0.22muF ±5% 0.728Lx0.232W 18.50mmx5.90mm
Yageo GroupR82DC3220DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR82DC3220AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR82IC3220AA60J
Cap Film 0.22uF 250V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Yageo Group R60MI3220GY40J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 400V PET 5% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive T/R
0,22 U 400Vv |Kemet R60MI3220GY40J
220nF ¡À5% 15mm 400V 18mm*5mm*5mm
CAP, 0.22UF, 400V, FILM, RADIAL; Capacitance: 0.22µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60MI 3220GY40J