Yageo Group R60IN4330AA30K

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60IN4330AA30K.

IHS

Datasheet26 pages2 years ago

Farnell

Inventory History

3 month trend:
-30.45%

Alternate Parts

Price @ 1000
$ 1.072
$ 1.205
Stock
10,374
7,423
Authorized Distributors
5
6
Capacitance
3.3 µF
3.3 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
21.0058 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECQ-E2335KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECQ-E1335KF
Radial FILM CAPACITOR ECQ-E(F) 100V 3.3muF ±10% 0.728Lx0.335W 18.50mmx8.50mm
PanasonicECQ-E2335KB
Cap Film 3.3uF 250V PET 10% (20.8 X 10.5 X 17.9mm) Radial 17.5mm 105°C Bulk
Yageo GroupR60EN4330AA30K
Cap Film 3.3uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Automotive Bag
Yageo GroupR82CC4330AA30K
Cap Film 3.3uF 50V PET 10% (7.2 X 7.2 X 13mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60IN4330AA30K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Radial film capacitor 10% 3.3muF 250V
3.3¦ÌF ¡À10% 22.5mm 250V 26.5mm*11mm*20mm
R60IN4330AA30K, YAGEO / KEMET ELECTRONICS
CAP, 3.3UF, 250V, FILM, RADIAL; Capacitance: 3.3µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termina

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.