Panasonic ECQ-E2335KF

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2335KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+2.48%

CAD Models

Download Panasonic ECQ-E2335KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.906
Stock
226,683
8,183
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Dielectric
PET
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
18.9992 mm
18.4912 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Cap Film 3.3uF 63V PET 5%( 13 X 6 X 12mm) Radial Stacked 10mm 125C Bulk Automotive AEC-Q200
Yageo GroupR60EI43305030J
Cap Film 3.3uF 100V PET 5% (18 X 10 X 16mm) Radial Wound 15mm 105C Automotive Bag
Yageo GroupR60DF4330506AJ
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E2335KF provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,3.3uF,10%,Blk ST
Cap Film 3.3uF 250V PET 10% (26 X 10.3 X 18mm) Radial 22.5mm 105C Bulk
Panasonic ECQE2335KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 250 V 3.3 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 250V, 0.22µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 3.3UF, 250VDC, ±10%; CAPACITOR POLY FILM, 3.3UF, 250VDC, ±10%, RAD; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250VDC; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2335KF