Yageo Group R60EN4330AA30K

Cap Film 3.3uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Automotive Bag
$ 0.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60EN4330AA30K.

IHS

Datasheet26 pages2 years ago

Newark

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.75%

Alternate Parts

Price @ 1000
$ 0.953
$ 1.307
$ 1.307
Stock
17,184
700
700
Authorized Distributors
6
2
2
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E1335KF
Radial FILM CAPACITOR ECQ-E(F) 100V 3.3muF ±10% 0.728Lx0.335W 18.50mmx8.50mm
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
PanasonicECQ-E1335KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1335KF3
PanasonicECQ-E2335KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60EN4330AA30K provided by its distributors.

Cap Film 3.3uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Automotive Bag
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
CAP FILM 3.3UF 10% 100VDC RADIAL
MKT Capacitor 3,3uF 100V 10% P22,5
Film Capacitors 100volts 3.3uF 10% 22.5mm pitch
FILM CAPACITOR, POLYETHYLENE TER
Capacitor, 3.3uF, 63VAC, 100VDC, 10%
Radial R60 63V 3.3muF ±10% 1.043Lx0.276W 26.50mmx7.00mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.