Yageo Group R60IN43305030K

Cap Film 3.3uF 250V PET 10%( 26.5 X 11 X 20mm) Radial Wound 22.5mm 105C Automotive Bag
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60IN43305030K.

IHS

Datasheet26 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+0.73%

Alternate Parts

Price @ 1000
$ 1.205
$ 1.072
Stock
7,423
10,096
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
21.0058 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E2335RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2335RKB
PanasonicECQ-E2335KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2335KFB
PanasonicECQ-E2335KFW
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2335KFW
Cap Film 3.3uF 250V PET 10% (26.5 X 11 X 20.5mm) Radial 22.5mm 125°C Bulk
Cap Film 3.3uF 250V PET 10% (16.5 X 13.9 X 14.5mm) Radial Stacked 15mm 125C Bulk
Cap Film 3.3uF 250V PET 5% (26.5 X 11 X 20.5mm) Radial Wound 22.5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R60IN43305030K provided by its distributors.

Cap Film 3.3uF 250V PET 10%( 26.5 X 11 X 20mm) Radial Wound 22.5mm 105C Automotive Bag
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, 3.3 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin
CAP, 3.3µF, 250V, 10%, PET, RADIAL; Capacitance: 3.3µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Ter
Capacitor, Film, Pet, 3.3Uf, 250V, Rad; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:3.3Μf; Capacitance Tolerance:± 10%; Voltage(Ac):160V; Voltage(Dc):250V; Lead Spacing:22.5Mm Rohs Compliant: Yes |Kemet R60IN43305030K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60IN43305030K
  • R60IN 43305030K