Yageo Group R60EI3470AA30K

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60EI3470AA30K.

IHS

Datasheet26 pages2 years ago

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 0.399
$ 0.371
Stock
7,546
1
Authorized Distributors
2
1
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MKS film capacitor, 470 nF, ±10 %, 100 V (DC), PET, 5 mm, MKS2D034701E00KSSD
Yageo GroupR82EC3470Z370K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.47uF 100V PET 10% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.47uF 100V PET 10% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk
Yageo GroupR82EC3470DQ70K
Cap Film 0.47uF 100VDC/63VAC PET 10% 7.2 X 4.5 X 9.5mm RDL 5mm Ammo Pack

Descriptions

Descriptions of Yageo Group R60EI3470AA30K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
GENERAL PURPOSE METALLIZED POLYESTER FILM CAPACITOR
Radial film capacitor 63V 470nF 10%
CAP, 0.47µF, 100V, 10%, PET, RADIAL
60EI3470AA30K, YAGEO / KEMET ELECTRONICS
0,47 U 100V |Kemet R60EI3470AA30K
CAP, 0.47µF, 100V, 10%, PET, RADIAL; Capacitance: 0.47µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60EI3470AA30K