TDK B32529C1474K189

Cap Film 0.47uF 100V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive T/R
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C1474K189.

TDK

Datasheet44 pages5 years ago

Newark

Ciiva

TME

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR82EC3470Z370K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap, 0.47Uf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32520C1474K189
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82EC3470DQ70K
Cap Film 0.47uF 100VDC/63VAC PET 10% 7.2 X 4.5 X 9.5mm RDL 5mm Ammo Pack
Cap Film 0.47uF 100V PET 10% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk

Descriptions

Descriptions of TDK B32529C1474K189 provided by its distributors.

Cap Film 0.47uF 100V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive T/R
Capacitor, met Polyester (Mylar),0.47Uf,100Vdc,10-% Tol,10+% Tol |Epcos B32529C1474K189
Metallized Polyester Capacitors (MKT), 0.47uF, 100V DC, 4.5mm(W) x 9.5mm(H) x 7.3mm(L)
METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
FILM CAPACITOR Radial Film Capacitor 10% 470nF 63V
CAP, 0.47µF, 100V, 10%, PET; Capacitance: 0.47µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: B32529 Series; Capacitor Case Style: -; Capacitor Terminals: Radia

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C1474K189