Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32520C1474K

Cap Film 0.47uF 100V PET 10% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk
$ 0.293
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32520C1474K.

IHS

Datasheet45 pages12 years ago

element14 APAC

Newark

Farnell

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82EC3470Z370K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 100V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.47uF 100V PET 10%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82EC3470DQ70K
Cap Film 0.47uF 100VDC/63VAC PET 10% 7.2 X 4.5 X 9.5mm RDL 5mm Ammo Pack
Cap, 0.47Uf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32529C1474K289

Descriptions

Descriptions of TDK B32520C1474K provided by its distributors.

Cap Film 0.47uF 100V PET 10% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk
Cap Film 0.47uF 100VDC/63VAC PET 10% 10 X 5 X 10.5mm RDL 7.5mm Bulk - Bulk (Alt: B32520C1474K)
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Epcos 470nF +/-10% 100 VDC; 63 VAC; B32520 Thru Hole Polyester Film Capacitor
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/100/56 Pitch: 7.5 mm Capacitance: 470 nF Rated voltage: 100 VDC / 63 VAC ø d: 0.5 mm
CAPACITOR, 0.47UF, 100V; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor Terminals:Radial;RoHS Compliant: Yes
CAPACITOR, 0.47UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (18-Jun-2010); Climatic Category:55/100/56; External Depth:6mm; External Length / Height:12mm; External Width:10mm; Insulation Resistance:2350Mohm; Lead Diameter:0.5mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.007; Power Factor Frequency:1kHz; Power Factor Temperature:20°C; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32520-C1474-K