Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIMA MKS2D034701E00KSSD

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2D034701E00KSSD.

IHS

Datasheet9 pages3 years ago

Newark

Component Distributors Inc.

Future Electronics

TME

Inventory History

3 month trend:
-0.17%

CAD Models

Download WIMA MKS2D034701E00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2025-03-12

Related Parts

Yageo GroupR82EC3470Z370K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82EC3470DQ70K
Cap Film 0.47uF 100VDC/63VAC PET 10% 7.2 X 4.5 X 9.5mm RDL 5mm Ammo Pack
Cap Film 0.47uF 100V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive T/R
Cap Film 0.47uF 100V PET 10%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.47uF 100V PET 10% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 125C Automotive Bulk
Cap Film 0.47uF 100V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm 100C Bulk

Descriptions

Descriptions of WIMA MKS2D034701E00KSSD provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
WIMA MKS2D034701E00KSSD Film Capacitor, 0.47 F, 100 V, MKS2 Series,10%, Radial Leaded, PET (Polyester)
Radial film capacitor 63V 470nF 10% 330ppm/C
Cap Film 0.47uF 100V PET 10% (7.2 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive AEC-Q200 Bulk
MKT Capacitor 470nF 100V 10% P5
CAP FILM 0.47UF 10% 100VDC RAD
470nF ±10% Polyester 5mm 100V 63V TH 7.2mm × 4.5mm × 9.5mm
Capacitor, 470nF, 63VAC, 100VDC, 10%
MKS 2 0.47 F 100 VDC 4.5X9.5X7.2
CAP, 0.47µF, 100V, 10%, PET; Capacitance: 0.47µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: MKS2; Available until stocks are exhausted Alternative available

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA