
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | R60EF3330AA6AJ | 0 | 2K | |||||||||
| RS (Formerly Allied Electronics) | R60EF3330AA6AJ | 0 | 125 | Bulk | 19h | |||||||
| Farnell | R60EF3330AA6AJ | 0 | 2K | 6h | ||||||||
| Easev | R60EF3330AA6AJ | 5,479 | >1wk | |||||||||
| UnikeyIC | R60EF3330AA6AJ | 2,000 | 2K | Cut Tape | 7h |
Download datasheets and manufacturer documentation for Yageo Group R60EF3330AA6AJ.
Download Yageo Group R60EF3330AA6AJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Yageo Group R60EF3330AA6AJ provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group R60EF3330AA6AJ.