Yageo Group R82DC3330Z360J

Cap Film 0.33uF 63V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC3330Z360J.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+14.63%

CAD Models

Download Yageo Group R82DC3330Z360J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.125
$ 0.125
Stock
261,009
353,779
353,779
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
7.5946 mm
7.5946 mm
7.5946 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-V1H334JL
Cap Film 0.33uF 50V PET 5% (7.3 X 5.2 X 7mm) Radial 5mm 105°C Bulk
PanasonicECQ-V1H334JL3
Cap Film 0.33uF 50V PET 5% (7.3 X 5.2 X 7mm) Radial 5mm 105°C Ammo Pack
Cap Film 0.33uF 63V PET 5% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.33uF 63V PET 5%( 7.3 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive AEC-Q200 Ammo
Cap Film 0.33uF 63V PET 10% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82DC3330Z360J provided by its distributors.

Cap Film 0.33uF 63V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
CAP FILM 0.33UF 5% 63VDC RADIAL
Radial R82 40V 0.33muF ±5% 0.283Lx0.138W 7.20mmx3.50mm
GENERAL PURPOSE FILM CAPACITORS;
330nF ¡À5% , 5mm 63V 40V 7.2mm*3.5mm*7.6mm
0,33 U 63V |Kemet 82DC3330Z360J
KEMET R82DC3330Z360J ポリエステルコンデンサ

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC3330Z360J