Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R82DC3330AA60J

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.33Uf, Through Hole Mount
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC3330AA60J.

IHS

Datasheet18 pages3 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+28.69%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.133
$ 0.133
Stock
299,427
504,033
504,033
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
7.5946 mm
7.5946 mm
7.5946 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECQ-V1H334JL
Cap Film 0.33uF 50V PET 5% (7.3 X 5.2 X 7mm) Radial 5mm 105°C Bulk
Cap Film 0.33uF 63V PET 5% (7.3 X 3 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
PanasonicECQ-V1H334JL3
Cap Film 0.33uF 50V PET 5% (7.3 X 5.2 X 7mm) Radial 5mm 105°C Ammo Pack
Cap Film 0.33uF 63V PET 10% (7.3 X 3 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R82DC3330AA60J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.33Uf, Through Hole Mount
Cap Film 0.33uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105C Automotive
AEC-Q200 Metallized Polyester Film Capacitor, 330nF, 40VAC, 63VDC, 5%
Cap Film 0.33uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Bulk
Avnet Japan
CAP FILM 0.33UF 5% 63VDC RADIAL / 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC3330AA60J