Yageo Group R82EC3330AA70J

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC3330AA70J.

IHS

Datasheet18 pages2 years ago

Farnell

TME

Factory Futures

Inventory History

3 month trend:
-1.51%

Alternate Parts

Price @ 1000
$ 0.221
$ 0.211
$ 0.211
Stock
117,509
596,316
596,316
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
9.6012 mm
9.6012 mm
9.6012 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECQ-V1334JM
Cap Film 0.33uF 100V PET 5% (10.2 X 4.8 X 10mm) Radial 7.5mm 105°C Bulk
Cap Film 0.33uF 100V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.33uF 100V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.33uF 100V PET 5%( 13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive AEC-Q200 Bulk

Descriptions

Descriptions of Yageo Group R82EC3330AA70J provided by its distributors.

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR R82 63V 0.33muF ±5% 0.283Lx0.177W 7.20mmx4.50mm
Cap Film 0.33uF 100V PET 5% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Bulk
CAP, 0.33UF, 100V, FILM, RADIAL; Capacitance: 0.33µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R82 Series; Capacitor Case Style: Radial Box; Capacitor Termin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.