Yageo Group R60DN5100AA30K

Cap Film 10uF 63V PET 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 105C Loose in Box
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60DN5100AA30K.

IHS

Datasheet26 pages2 years ago

Farnell

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+68.35%

CAD Models

Download Yageo Group R60DN5100AA30K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.71
$ 1.71
Stock
6,107
3,189
3,189
Authorized Distributors
6
4
4
Capacitance
10 µF
10 µF
10 µF
Dielectric
PET
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
-
-
Termination
Radial
-
-
Height - Seated (Max)
18.0086 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 10uF 63V PET 10% (18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 10uF 63V PET 10% (18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive T/R
PanasonicECQ-E1106KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupR60ER51005040K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 63V PET 10% (18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 10uF 63V PET 10%( 26 X 9 X 18.5mm) Radial 22.5mm 100C Tray

Descriptions

Descriptions of Yageo Group R60DN5100AA30K provided by its distributors.

Cap Film 10uF 63V PET 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 105C Loose in Box
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Radial FILM CAPACITOR R60 40V 10muF 卤10% 1.043Lx0.335W 26.50mmx8.50mm
CAP FILM 10UF 63VDC 10% RDL LS 22.5MM
Film Capacitors 63V 10 uF 105C 10% 2 Pin LS=22.5
CAP FILM 10UF 10% 63VDC RADIAL
Capacitor, 10uF, 40VAC, 63VDC, 10%
10¦ÌF ¡À10% , 22.5mm 63V 40V 26.5mm*8.5mm*17.1mm
10,0 63 Vv |Kemet 60DN5100AA30K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60DN5100AA30K