Yageo Group R60DN51004030K

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60DN51004030K.

IHS

Datasheet26 pages3 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group R60DN51004030K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 1.62
$ 1.62
Stock
3,189
6,107
6,107
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
PET
PET
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
-
10 %
10 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
18.0086 mm
18.0086 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group R60DN51004030K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
R60 Radial film capacitor 1.043Lx0.335W 26.50mmx8.50mm ±10% 10muF 40V
CAP FILM 10UF 10% 63VDC RADIAL
Capacitor, 10uF, 40VAC, 63VDC, 10%
10¦ÌF ¡À10% , 22.5mm 63V 40V 26.5mm*8.5mm*17.1mm
R60DN51004030K, YAGEO / KEMET ELECTRONICS
51.0Pf 63.0V |Kemet R60DN51004030K
CAP, 10UF, 63V, FILM, RADIAL; Capacitance: 10µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Terminals: R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.