Yageo Group MMK22.5106K63D15L4TRAY

Cap Film 10uF 63V PET 10%( 26 X 9 X 18.5mm) Radial 22.5mm 100C Tray
$ 2.908
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MMK22.5106K63D15L4TRAY.

IHS

Datasheet1 page7 years ago
Datasheet11 pages21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.67%

CAD Models

Download Yageo Group MMK22.5106K63D15L4TRAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.908
$ 2.44
Stock
1,639
8,169
Authorized Distributors
4
4
Capacitance
10 µF
10 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Yageo GroupR60DN5100AA30K
Cap Film 10uF 63V PET 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 105C Loose in Box
Cap Film 10uF 63V PET 10% (18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 10uF 63V PET 10% (18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cap Film 10uF 63V PET 10%( 18 X 9 X 17.5mm) Radial Stacked 15mm 125C T/R Automotive AEC-Q200
Yageo GroupR60DR5100AA30K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
PanasonicECQ-E1106KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group MMK22.5106K63D15L4TRAY provided by its distributors.

Cap Film 10uF 63V PET 10%( 26 X 9 X 18.5mm) Radial 22.5mm 100C Tray
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 10uF
10UF +/-10% 40 V AC, 63 V DC, MMK POLYESTER FILM CAPACITOR
Radial FILM CAPACITOR film capacitor 63V 10muF 10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMK22.5 106K63D15L4 TRAY