Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E1106KF

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 1.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1106KF.

IHS

Datasheet25 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-2.00%

CAD Models

Download Panasonic ECQ-E1106KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.658
$ 1.575
Stock
330,172
35,211
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
PET
-
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
21.9964 mm
21.0058 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Cap Film 10uF 100V PET 10% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 125¡ãC Automotive Bulk
Cap Film 10uF 100V PET 10% (26.5 X 10.5 X 18.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupR60ER51005040K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 100V PET 10% (31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive Bulk
Yageo GroupR60ER51005040J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E1106KF provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,100VDC,10.0uF,10%,Blk ST
Cap Film 10uF 100V PET 10% (26 X 11.5 X 21mm) Radial 22.5mm 105°C Bulk
Avnet Japan
Panasonic ECQE1106KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 100 V 10 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 50V, 0.00033µF, -40 to +125¡C, RoHS
Panasonic SCT
10uF 100V PET Film Capacitor, Radial, 10% Tol, 105C
Film Capacitor, 10Uf, 100Vdc, 10%, Radial Leaded; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:10Μf; Capacitance Tolerance:± 10%; Voltage(Ac):63V; Voltage(Dc):100V; Humidity Rating:- Rohs Compliant: Yes |Panasonic ECQ-E1106KF.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E1106KF.
  • ECQE1106KF