Yageo Group R60DN4470AA30K

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60DN4470AA30K.

IHS

Datasheet26 pages2 years ago

Farnell

Inventory History

3 month trend:
+29.98%

Alternate Parts

Price @ 1000
$ 1.11
$ 1.42
$ 1.42
Stock
6,972
4,164
4,164
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
PET
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
-
-
Termination
Radial
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 63V PET 10% (18 X 7 X 12.5mm) Radial 15mm 125C Automotive Bulk
Yageo GroupR82CC4470AA30K
Cap Film 4.7uF 50V PET 10% (7.2 X 7.2 X 13mm) Radial 5mm 105C Loose in Box
Yageo GroupR82CC4470DQ30K
Cap Film 4.7uF 50V PET 10%( 7.2 X 7.2 X 13mm) Radial Wound 5mm 105°C Ammo Automotive AEC-Q200
PanasonicECQ-E2475KF
Cap Film 4.7uF 250V PET 10%( 26 X 12 X 21.5mm) Radial 22.5mm 105C Bulk
PanasonicECQ-E1475KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60DN4470AA30K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
METALLIZED POLYESTER FILM CAPACITOR 4.7uF 63V ±10%
Radial film capacitor 10% 4.7muF 40V
MKT Capacitor 4,7uF 63V 10% P22,5
R60DN4470AA30K, YAGEO / KEMET ELECTRONICS
4.7¦ÌF ¡À10% 22.5mm 26.5mm*7mm*7mm
CAP, 4.7UF, 63V, FILM, RADIAL; Capacitance: 4.7µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Terminals

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.