TDK B32522C0475K000

Cap Film 4.7uF 63V PET 10% (18 X 7 X 12.5mm) Radial 15mm 125C Automotive Bulk
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C0475K000.

ODG (Origin Data Global)

Datasheet44 pages5 years ago

IHS

_legacy Avnet

element14 APAC

Ciiva

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR60DI44705030K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR82CC4470Z330K
Cap Film 4.7uF 50V PET 10%( 7.2 X 7.2 X 13mm) Radial Wound 5mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of TDK B32522C0475K000 provided by its distributors.

Cap Film 4.7uF 63V PET 10% (18 X 7 X 12.5mm) Radial 15mm 125C Automotive Bulk
Film Capacitor, 4.7 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
MKT film capacitor, 4.7 µF, ±10 %, 63 V (DC), PET, 15 mm, B32522C0475K000
Metallized Polyester Capacitors (MKT), 4.7uF, 63V DC, 7mm(W) x 12.5mm(H) x 18mm(L)
FILM CAPACITOR Radial Film Capacitor 10% 4.7muF 40V
CAPACITOR, 4.7UF, 63V; SVHC:Dibutyl phthalate; Application:General Purpose; Capacitance:4.7µF; Tolerance, Capacitance:+5%, -10%; Voltage, Rating:63V dc; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:15mm; Termination Type:Radial Leaded; Temp, Op. Max:100°C; Temp, Op. Min:-55°C; Climatic Category:55/100/56; External Depth:12.5mm; External Length / Height:18mm; Flammability Rating:UL94V-0; Operating Temperature Range:-55°C to +100°C; Terminal Type:Radial Leaded; Tolerance, +:5%; Tolerance, -:10%; Voltage Rating, AC:40V; Voltage Rating, DC:63V; Width, External:7mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C0475-K000
  • B32522-C475-K
  • B32522C 475K
  • B32522C0475K000.
  • B32522C475K