Yageo Group R46KR368000M1K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KR368000M1K.

IHS

Datasheet19 pages3 years ago

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-39.27%

Alternate Parts

Price @ 1000
$ 0.548
$ 0.655
Stock
49,380
34,851
Authorized Distributors
6
6
Capacitance
680 nF
680 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
16.9926 mm
17.0942 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupR463N368050M2K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film Suppression X2 0.68uF 305VAC PP 10% (18 X 11 X 18.5mm) Radial 15mm 105C Bulk
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 680nF, 310VAC, 630VDC, 10%
Yageo GroupR46KN368050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KR368000M1K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Cap Film 0.68uF 560V PP 10% (32 X 9 X 17mm) Radial 27.5mm 110°C Loose in Box
Radial FILM CAPACITOR R46 275V 0.68muF ±10% 1.260Lx0.354W 32.00mmx9.00mm
SUPPRESSION CAP, 0.68UF, CLASS X2, RAD; Capacitance: 0.68µF; Suppression Class: X2; Product Range: R46 275V Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; dv/dt Rating: 150V/µs; Capacitor Case Style: Radial Box; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 110°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.